Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-416
- Mfr. Part No.:
- 1624078
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.37
(exc. VAT)
£60.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.37 |
*price indicative
- RS Stock No.:
- 281-416
- Mfr. Part No.:
- 1624078
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly designed to offer reliable and flexible connectivity for a variety of applications. With an angled structure, it provides an efficient solution for installations in confined spaces, ensuring ease of use without compromising performance. Its high degree of protection guarantees safe operation in diverse environments, making it ideal for both stationary and mobile applications. Engineered for durability, this connector facilitates vibration and temperature resistant assembly through its advanced crimp connection technology, and is tailored to support multiple configurations.
Vibration resistant assembly for enhanced durability
Consistent performance facilitates reliable signal transmission
Customizable configurations to meet diverse needs
Constructed with high quality materials for longevity
Screw locking mechanism provides secure connections
Meets rigorous environmental standards for compliance
Consistent performance facilitates reliable signal transmission
Customizable configurations to meet diverse needs
Constructed with high quality materials for longevity
Screw locking mechanism provides secure connections
Meets rigorous environmental standards for compliance
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
