Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-407
- Mfr. Part No.:
- 1623838
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.31
(exc. VAT)
£29.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.31 |
*price indicative
- RS Stock No.:
- 281-407
- Mfr. Part No.:
- 1623838
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to provide reliable connections in demanding applications. Featuring a robust, straight design with effective shielding, this connector ensures optimal signal transmission while protecting against electromagnetic interference. Its SPEEDCON locking system simplifies assembly and reduces connection times, making it an ideal choice for time sensitive installations.
IP67 rating guarantees protection against dust and water ingress
Robust construction provides enhanced durability and long lasting performance
Suitable for flexible on site assembly to meet diverse application needs
High EMC protection supports reliable data transmission
Connector supports both signal and power contacts for versatile use
Robust construction provides enhanced durability and long lasting performance
Suitable for flexible on site assembly to meet diverse application needs
High EMC protection supports reliable data transmission
Connector supports both signal and power contacts for versatile use
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- RS PRO 175mm LCD Inclinometer
