Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£63.87

(exc. VAT)

£76.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.87

*price indicative

RS Stock No.:
281-131
Mfr. Part No.:
1619426
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for reliable performance in diverse applications, tailored for environments requiring flexible and robust connectivity solutions. With an angled design that accommodates tight spaces, it offers exceptional versatility in adjusting cable outlet direction. Engineered for secure and efficient signal transmission, the connector ensures consistent electromagnetic compatibility protection, making it a preferred choice for demanding setups.

Designed for confined spaces with its angled cable outlet
Versatile application adaptability with adjustable cable outlet direction
High degree of protection ensures safe field use
Delivers consistent EMC protection for dependable signal transmission

Related links