Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£53.84

(exc. VAT)

£64.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.84

*price indicative

RS Stock No.:
281-125
Mfr. Part No.:
1619400
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Circular Cable Connector with an angled design is engineered for versatile applications, making it ideal for confined spaces. The unique SPEEDCON locking mechanism ensures a rapid and secure connection, while its robust construction guarantees reliable performance even in harsh environments. With a high degree of protection, this product is suitable for various operational requirements.

High degree of protection maintains reliability in adverse conditions
Robust materials ensure longevity and consistent performance
Flexible assembly options cater to various application requirements
Adaptable cable outlet direction enhances installation versatility
Maintenance of signal integrity through exceptional EMC protection

Related links