Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£50.53

(exc. VAT)

£60.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.53

*price indicative

RS Stock No.:
280-487
Mfr. Part No.:
1624074
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector offers a robust and reliable solution for connecting various cable systems in challenging environments. Designed with an angled configuration, it is ideal for restricted spaces, ensuring that installations can be made with ease and efficiency. The device boasts a shielded design that guarantees superior EMC protection, facilitating consistent and reliable signal transmission. Crafted from durable materials, it features a crimp connection method that is resilient to vibrations and temperature fluctuations, providing long lasting performance.

Angled design optimizes space utilization in installations
High degree of protection ensures reliability in harsh conditions
Flexible cable outlet direction enhances adaptability for various setups
Vibration and temperature resistance ensures durability and longevity

Related links