Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-485
- Mfr. Part No.:
- 1624071
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£68.55
(exc. VAT)
£82.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.55 |
*price indicative
- RS Stock No.:
- 280-485
- Mfr. Part No.:
- 1624071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to perform reliably in confined spaces, combining functionality with versatility. The robust construction ensures exceptional signal transmission while maintaining a high degree of protection against environmental influences. Featuring a screw locking mechanism, it provides a secure connection, ideal for demanding applications. The adaptable design allows users to customize the cable outlet direction, making it suitable for a variety of installations.
Screw locking mechanism ensures a secure and stable connection
High degree of protection makes it suitable for outdoor applications
Robust design provides reliable signal transmission under various conditions
Vibration and temperature resistant assembly through crimp connection
Lightweight yet sturdy which ensuring ease of handling during installation
High degree of protection makes it suitable for outdoor applications
Robust design provides reliable signal transmission under various conditions
Vibration and temperature resistant assembly through crimp connection
Lightweight yet sturdy which ensuring ease of handling during installation
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
