Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-479
- Mfr. Part No.:
- 1624014
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.51
(exc. VAT)
£22.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.51 |
*price indicative
- RS Stock No.:
- 280-479
- Mfr. Part No.:
- 1624014
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is expertly designed for efficient field connectivity, ensuring safe and reliable performance in varied conditions. This circular connector features a straight, shielded design, ideal for both standard and SPEEDCON interlock applications. With 16+2+FE positions, this connector supports versatile configurations and is particularly suited for environments requiring robust electrical connections. Its durable construction and high degree of protection (IP67) make it an excellent choice for demanding industrial applications.
Easy on site assembly allows for flexible installation options
High degree of protection safeguards against moisture and dust
Adaptable pin assignments cater to various connectivity requirements
Lightweight materials enhance overall efficiency in installation and operation
Designed with a focus on compliance with stringent industry standards
High degree of protection safeguards against moisture and dust
Adaptable pin assignments cater to various connectivity requirements
Lightweight materials enhance overall efficiency in installation and operation
Designed with a focus on compliance with stringent industry standards
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
