Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£24.17

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.17

*price indicative

RS Stock No.:
280-475
Mfr. Part No.:
1623836
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector offers exceptional reliability and versatility for various field applications. Featuring a robust design and a high degree of protection, this connector provides optimum performance even in the most challenging environments. With its SPEEDCON fast locking system, installation becomes quicker and easier, reducing downtime and enhancing efficiency.

Guaranteed EMC protection for reliable signal transmission
Robust crimp connections withstand vibration and temperature variations
Compatible with various cable diameters for flexible applications
Constructed from durable materials to ensure longevity
User friendly design simplifies maintenance and handling
Environmentally friendly compliance with RoHS and REACH standards

Related links