Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 280-462
- Mfr. Part No.:
- 1622012
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£41.62
(exc. VAT)
£49.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.62 |
*price indicative
- RS Stock No.:
- 280-462
- Mfr. Part No.:
- 1622012
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered to meet the rigorous demands of industrial applications, combining robust design with exceptional versatility. The straight long configuration in the SH series ensures a reliable shielded connection, accommodating a range of cable diameters and providing the utmost safety through secure screw locking.
Secure screw locking mechanism enhances connection reliability
Innovative crimp connection method provides efficient installations
High degree of protection ensures safe use in harsh environments
Compatible with a variety of mating connectors for enhanced flexibility
Built for longevity with durable materials that withstand operational stresses
Innovative crimp connection method provides efficient installations
High degree of protection ensures safe use in harsh environments
Compatible with a variety of mating connectors for enhanced flexibility
Built for longevity with durable materials that withstand operational stresses
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
