Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 280-443
- Mfr. Part No.:
- 1624639
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.46
(exc. VAT)
£18.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.46 |
*price indicative
- RS Stock No.:
- 280-443
- Mfr. Part No.:
- 1624639
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is a robust solution designed for demanding industrial environments. Featuring a SPEEDCON locking mechanism, this connector ensures reliable connections even in harsh conditions. With its straight design and IP67 protection degree, it excels in both moisture and dust resistance, making it suitable for outdoor applications.
Complies with international safety standards for peace of mind during use
Ensures consistent EMC protection for enhanced reliability in industrial settings
Comes with clear safety notes to prevent improper usage
Backed by quality materials for long lasting durability
Ensures consistent EMC protection for enhanced reliability in industrial settings
Comes with clear safety notes to prevent improper usage
Backed by quality materials for long lasting durability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
