Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series

Subtotal (1 unit)*

£45.45

(exc. VAT)

£54.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.45

*price indicative

RS Stock No.:
280-413
Mfr. Part No.:
1621557
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP68

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Coupler connector, tailored for industrial applications, delivers exceptional reliability and performance. Featuring a robust design, it integrates seamlessly into systems requiring high degrees of protection and consistent EMC performance. The innovative coupling design caters to both standard interlocks and SPEEDCON connections, ensuring versatility across various setups.

Supports flexible installation with various contact configurations
Meets or exceeds industry standards for electrical performance
Suitable for applications requiring consistent operation under load

Related links