Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-327
- Mfr. Part No.:
- 1607710
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.60
(exc. VAT)
£10.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.60 |
*price indicative
- RS Stock No.:
- 280-327
- Mfr. Part No.:
- 1607710
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is expertly designed for seamless integration and reliability in a range of industrial applications. Built with a sturdy metal housing and enhanced EMC protection, this connector ensures a secure connection that is resilient against environmental stresses. Its crimp connection method accommodates various wiring needs while allowing for quick and efficient installation.
Manufactured from high quality materials to ensure longevity
Meets the safety standards to prevent installation hazards
Regular inspections of products recommended for optimal performance
Configurable for various applications in plant and controller engineering
Meets the safety standards to prevent installation hazards
Regular inspections of products recommended for optimal performance
Configurable for various applications in plant and controller engineering
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
