Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 280-323
- Mfr. Part No.:
- 1607683
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.09
(exc. VAT)
£16.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 103 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.09 |
*price indicative
- RS Stock No.:
- 280-323
- Mfr. Part No.:
- 1607683
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector offers exceptional reliability for industrial applications with its robust design and versatile features. Engineered for seamless connectivity, it facilitates crimping connections that are both vibration and temperature-resistant. The connector's IP67 rating ensures it performs admirably even in harsh environments, safeguarding against dust and moisture.
Rated for high performance electrical properties ensuring efficient power distribution
Incorporates comprehensive safety warnings to promote user awareness and compliance
Suitable for diverse applications in plant controller and electrical device engineering
Optimised for outdoor use with enhanced protection against environmental influences
Incorporates comprehensive safety warnings to promote user awareness and compliance
Suitable for diverse applications in plant controller and electrical device engineering
Optimised for outdoor use with enhanced protection against environmental influences
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
