Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-319
- Mfr. Part No.:
- 1607666
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.86
(exc. VAT)
£20.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.86 |
*price indicative
- RS Stock No.:
- 280-319
- Mfr. Part No.:
- 1607666
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector offers a robust solution for industrial applications, ensuring reliable connections in demanding environments. This straight connector features a screw locking mechanism, allowing for secure and stable installations. Engineered for optimal performance, it supports a variety of cable diameters, which enhances versatility in various setups.
Compliance with international safety standards ensures peace of mind
Crafted for easy installation by qualified personnel
Strategic design allows for effective ground connection to enhance safety
Achieves optimal performance with a max current capacity of 25 A
Crafted for easy installation by qualified personnel
Strategic design allows for effective ground connection to enhance safety
Achieves optimal performance with a max current capacity of 25 A
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
