Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
 - 280-303
 - Mfr. Part No.:
 - 1620257
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£50.09
(exc. VAT)
£60.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 02 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £50.09 | 
*price indicative
- RS Stock No.:
 - 280-303
 - Mfr. Part No.:
 - 1620257
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 7  | ||
Mounting Type Cable Mount  | ||
Connector Size M23  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series CA  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable connector is expertly designed to facilitate seamless connectivity in compact spaces. This angled connector offers exceptional compatibility with various applications, ensuring high-performance signal transmission while adapting effortlessly to your projects requirements. With its robust design, high degree of protection, and proven solder connection technology, this connector guarantees reliable and efficient operation in challenging environments.
Facilitates easy on site assembly for user convenience
Consistent EMC protection assures signal reliability
Proven solder connection supports various wire types
Consistent EMC protection assures signal reliability
Proven solder connection supports various wire types
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 
