Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£20.30

(exc. VAT)

£24.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.30

*price indicative

RS Stock No.:
280-434
Mfr. Part No.:
1624046
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device connector front mounting is meticulously engineered for seamless integration and reliable performance in various applications. Designed with flexibility in mind, it features a robust construction that ensures safe usage even in challenging environments.

Constructed from quality materials for enhanced durability and longevity
Compact design optimises installation space while maintaining performance
Standard IP67 degree of protection offers resilience against dust and water ingress

Related links