Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 270-462
- Mfr. Part No.:
- 1613529
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£67.62
(exc. VAT)
£81.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.62 |
*price indicative
- RS Stock No.:
- 270-462
- Mfr. Part No.:
- 1613529
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector represents a pinnacle of connectivity engineered specifically for demanding industrial environments. Designed with meticulous attention to detail, this straight long connector features a robust screw locking mechanism ensuring secure and reliable connections. Its IP67 degree of protection guarantees resilience against dust and water ingress, making it suitable for outdoor applications. With a versatile cable diameter range of 14 mm to 20.5 mm, it accommodates varied wiring requirements effortlessly.
Temperature resistant design suitable for a wide operational temperature range
Complies with EU RoHS requirements which ensuring environmental sustainability
Robust screw locking mechanism for secure connections that stand the test of time
Includes comprehensive safety notes for qualified installation and operation
Allow for simplified assembly with pre assembled molded designs
Suitable for both indoor and outdoor applications thanks to its protective
Complies with EU RoHS requirements which ensuring environmental sustainability
Robust screw locking mechanism for secure connections that stand the test of time
Includes comprehensive safety notes for qualified installation and operation
Allow for simplified assembly with pre assembled molded designs
Suitable for both indoor and outdoor applications thanks to its protective
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
