Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series

Subtotal (1 unit)*

£33.88

(exc. VAT)

£40.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.88

*price indicative

RS Stock No.:
270-399
Mfr. Part No.:
1622013
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP68

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for robust performance in industrial environments, featuring a straight long configuration that accommodates a variety of applications. With its exceptional shielding capabilities, it ensures reliable signal transmission while maintaining a high degree of protection against environmental factors. The innovative screw locking mechanism guarantees a secure connection, making it a dependable choice for demanding settings. Users can benefit from its versatile design, accommodating both pin and socket contacts, and a unique crimp connection method that facilitates ease of use.

Provide high protection against harsh environmental conditions
Ensures consistent electromagnetic compatibility for safe industrial connections
Incorporates user friendly crimp connection method for easy assembly
Supports a wide range of cable diameters to suit various applications
Manufactured with high quality materials to withstand demanding conditions
Complies with international safety standards for peace of mind

Related links