Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£18.44

(exc. VAT)

£22.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.44

*price indicative

RS Stock No.:
270-361
Mfr. Part No.:
1624550
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is engineered for robust connections in industrial environments. With a sleek straight design and a reliable crimp connection method, it ensures a secure fit for cable diameters within the range of 10 mm to 12.5 mm. This connector is specifically designed to handle demanding applications while offering consistent EMC protection.

Offers a high degree of environmental protection with its IP67 rating
Built with metal housing to enhance durability and longevity
Safety warnings ensure reliable usage by qualified personnel
Streamlined design minimises installation complexity

Related links