Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 270-359
- Mfr. Part No.:
- 1624533
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.23
(exc. VAT)
£25.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.23 |
*price indicative
- RS Stock No.:
- 270-359
- Mfr. Part No.:
- 1624533
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is specifically designed to meet the rigorous demands of industrial environments. Crafted with a robust M17 thread design, it ensures a secure connection while facilitating straightforward assembly for various cable diameters. With 17 positions for optimal connectivity, this connector provides enhanced shielding and protection against electromagnetic interference.
Ensures electrical safety with grounding requirements for higher operating voltages
Manufactured from high quality metal housing for robust performance
Operates effectively across a wide temperature range making it suitable for diverse environments
Facilitates straightforward maintenance with clear safety notes and installation guidelines
Manufactured from high quality metal housing for robust performance
Operates effectively across a wide temperature range making it suitable for diverse environments
Facilitates straightforward maintenance with clear safety notes and installation guidelines
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- RS PRO Power Cord, 2m
