Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-351
- Mfr. Part No.:
- 1624008
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.31
(exc. VAT)
£26.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.31 |
*price indicative
- RS Stock No.:
- 270-351
- Mfr. Part No.:
- 1624008
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is designed to provide reliable connections in a range of demanding environments. Featuring a straight, shielded design, this coupling solution ensures consistent EMC protection for robust signal transmission. Its versatile capability serves both standard and SPEEDCON interlocks, making it ideal for flexible, on-site assembly.
Provides a high degree of protection against external influences
Facilitates ease of operation through a thoughtfully designed connection profile
Allows for high signal integrity with reduced interference
Meets stringent safety and compliance standards
Facilitates ease of operation through a thoughtfully designed connection profile
Allows for high signal integrity with reduced interference
Meets stringent safety and compliance standards
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
