Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£22.54

(exc. VAT)

£27.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.54

*price indicative

RS Stock No.:
280-429
Mfr. Part No.:
1624010
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Coupler connector represents a reliable and robust solution for connecting cables in a variety of applications. Designed with high protection standards, it ensures safe usage in demanding environments. The product is crafted to facilitate straightforward on-site assembly, making it an ideal choice for flexible installation needs.

Made with high quality insulating materials for improved reliability
Allows for crimp connection to ensure secure and long lasting performance
Environmentally compliant meeting stringent RoHS substance requirements
Specifications tailored for both power and signal applications

Related links