Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
 - 270-159
 - Mfr. Part No.:
 - 1620191
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£45.68
(exc. VAT)
£54.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £45.68 | 
*price indicative
- RS Stock No.:
 - 270-159
 - Mfr. Part No.:
 - 1620191
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 7  | ||
Mounting Type Cable Mount  | ||
Connector Size M23  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series CA  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable connector is designed to meet the demands of confined spaces while ensuring reliable signal transmission. Crafted with precision, it features a durable insulating body made from PA 6.6, combined with a screw locking mechanism for secure connections.
Vibration and temperature resistant assembly for durability
Rigorously tested to maintain signal integrity
Designed for effortless on site assembly and customisation
Rigorously tested to maintain signal integrity
Designed for effortless on site assembly and customisation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
 
