Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£22.96

(exc. VAT)

£27.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.96

*price indicative

RS Stock No.:
269-314
Mfr. Part No.:
1624531
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is engineered to assure robust and reliable connections within industrial environments. With a straight design and screw locking mechanism, it offers a seamless integration for various applications, making it ideal for feedback and signal transmission. Its metal housing and FPM seal material grant exceptional durability and resistance to environmental factors, while the IP67 degree of protection ensures it withstands harsh operating conditions.

Robust metal housing offers exceptional protection against mechanical stress
Supports a range of cable diameters for versatile application
Vibration and temperature resistant design enhances reliability
Optimized for feedback and signal applications improving system effectiveness
Specially engineered for easy integration into existing setups
Complies with relevant safety standards for peace of mind

Related links