Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-310
- Mfr. Part No.:
- 1624057
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.89
(exc. VAT)
£29.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.89 |
*price indicative
- RS Stock No.:
- 269-310
- Mfr. Part No.:
- 1624057
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector from the CA series is a premium solution designed for flexible on-site assembly. It combines robust construction with advanced technology to ensure reliable signal transmission in challenging environments. With a high degree of protection and a straightforward locking mechanism, this connector facilitates streamlined installation and maintenance. Its design is tailored for both standard and SPEEDCON interlock applications, making it ideal for various industrial settings.
Offers a flexible assembly solution to accommodate various applications
Constructed from materials that meet rigorous flammability standards
Designed to withstand up to 100 insertion and withdrawal cycles
Constructed from materials that meet rigorous flammability standards
Designed to withstand up to 100 insertion and withdrawal cycles
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
