Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£22.31

(exc. VAT)

£26.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.31

*price indicative

RS Stock No.:
269-104
Mfr. Part No.:
1624012
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Coupler connector is designed for enhanced connectivity in challenging environments, delivering reliable performance for various industrial applications. With its advanced design, it offers a high degree of protection, ensuring durability and safety even in harsh conditions. The connector features a robust construction with a combination of straight, shielded design and a practical M23 thread type for easy installation.

Allows for flexible on site assembly to meet specific needs
Designed for resilience against vibrations and extreme temperatures
Meets stringent standards for overvoltage and pollution ensuring safety

Related links