Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M20 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 268-848
- Mfr. Part No.:
- 1414683
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.82
(exc. VAT)
£6.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.82 |
*price indicative
- RS Stock No.:
- 268-848
- Mfr. Part No.:
- 1414683
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is engineered to facilitate a seamless connection in various applications, providing both robustness and efficiency. Designed to support spade connection methods, it ensures a secure fit for slip-on sleeves, enhancing reliability and safety. The product family boasts impressive environmental resistance with an IP68/IP69K rating, delivering excellent performance even in challenging conditions. Versatile in its uses, it simplifies installations by removing the need to open devices, thereby increasing productivity and safety on-site. The mechanical coding feature prevents mismatched connections, further promoting user confidence.
Compatible with a range of conductor cross sections for flexible applications
Durable construction supports extensive application in industrial environments
Compact dimensions ensure space saving integration within devices
Impact resistant design withstands demanding operational conditions
Durable construction supports extensive application in industrial environments
Compact dimensions ensure space saving integration within devices
Impact resistant design withstands demanding operational conditions
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
