Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M20 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 268-847
- Mfr. Part No.:
- 1414680
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.88
(exc. VAT)
£11.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.88 |
*price indicative
- RS Stock No.:
- 268-847
- Mfr. Part No.:
- 1414680
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through efficiently bridges the gap between durable construction and innovative design, making it an indispensable component for various applications. With its robust housing rated for IP68/IP69K protection and IK07 impact resistance, it guarantees reliable performance even in the most challenging environments. Excelling in both safety and efficiency, this model supports a quick connection method that significantly reduces installation time while ensuring maximum safety against mismatched connections. The thoughtful engineering also allows for simpler integration, eliminating the need to open devices for cable connections, thus enhancing operational efficiency.
Compatible with a variety of conductor sizes for flexibility in installation
Robust materials ensure a long service life and sustained performance
Front mounting design streamlines the installation process for ease of use
Robust materials ensure a long service life and sustained performance
Front mounting design streamlines the installation process for ease of use
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
