Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-771
- Mfr. Part No.:
- 1620283
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.70
(exc. VAT)
£58.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.70 |
*price indicative
- RS Stock No.:
- 268-771
- Mfr. Part No.:
- 1620283
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to excel in compact environments while providing reliable connectivity solutions. This superior device facilitates flexible on site assembly and is ideal for a range of applications due to its adjustable cable outlet direction. Constructed with a robust housing material, the connector ensures secure connections and offers a high degree of protection against environmental factors.
Enhanced EMC protection guarantees reliable signal integrity
Screw locking mechanism provides a secure and stable connection
Compatible with a wide range of cable diameters for increased flexibility
Durable construction withstands harsh operational environments
Temperature range accommodates diverse operating conditions
Screw locking mechanism provides a secure and stable connection
Compatible with a wide range of cable diameters for increased flexibility
Durable construction withstands harsh operational environments
Temperature range accommodates diverse operating conditions
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
