Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series

Discontinued
RS Stock No.:
268-285
Mfr. Part No.:
1623629
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed for front mounting applications, delivering reliable connectivity in industrial environments. With a robust construction, it offers exceptional protection against environmental factors, ensuring durability and consistent performance. Its innovative crimp connection method enhances resistance to vibration and temperature fluctuations, making it suitable for demanding applications. The connector's design incorporates a high degree of protection and consistent EMC shielding, ensuring the reliable transmission of signals even in challenging conditions. Its versatility allows for flexible on-site assembly, providing solutions tailored to specific needs in a variety of settings.

Offers a straightforward installation process with locking nut positioning
Utilises high quality materials to ensure long lasting performance
Meets rigorous environmental standards for diverse operating conditions
Includes a central fastening feature for improved stability

Related links