Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 268-282
- Mfr. Part No.:
- 1425632
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.38
(exc. VAT)
£22.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.38 |
*price indicative
- RS Stock No.:
- 268-282
- Mfr. Part No.:
- 1425632
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for front mounting and is designed to ensure reliable power transmission in compact applications. It features a robust 4-position socket with straight M12-standard coding that makes it suitable for various environments. With its IP67 protection class, the connector safeguards against dust and water ingress, perfect for outdoor or industrial usage. The product is preassembled with high-quality litz wires, allowing for immediate connection and ease of installation. Its individual wires come in a flexible length of 0.2 m, catering to specific installation requirements while maintaining high-performance standards. Built with a focus on durability and performance, it ensures a secure mechanical connection for long-lasting stability.
Provides high transmission safety with optional EMC nut access
Halogen free materials contribute to environmental safety
V0 rated flammability ensures compliance with stringent safety standards
Compact design is perfect for applications with limited space
Halogen free materials contribute to environmental safety
V0 rated flammability ensures compliance with stringent safety standards
Compact design is perfect for applications with limited space
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
