Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series

Subtotal (1 unit)*

£33.16

(exc. VAT)

£39.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.16

*price indicative

RS Stock No.:
268-179
Mfr. Part No.:
1605509
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is designed for both standard and SPEEDCON interlock applications, ensuring robust connectivity for industrial environments. With a straight long configuration, it supports a degree of protection rated at IP67, making it ideal for outdoor applications where environmental factors come into play. Its versatile crimp connection method allows it to accommodate various cable diameters, ensuring a secure and reliable connection. Made from high quality materials, the connector is engineered to withstand extreme temperatures, making it suitable for a range of applications in plant, controller, and electrical device engineering.

Lightweight construction offers ease of handling during installation
Offers vibration and temperature resistant assembly for reliable connections
Accommodates a range of cable diameters promoting versatile installation options
Regular inspection and maintenance are simplified due to user friendly design
Supports advanced connection technologies to enhance electrical efficiency

Related links