Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-175
- Mfr. Part No.:
- 1619543
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.69
(exc. VAT)
£16.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.69 |
*price indicative
- RS Stock No.:
- 268-175
- Mfr. Part No.:
- 1619543
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for reliable signal transmission in demanding environments. With a robust design featuring a shielded structure and SPEEDCON fast locking system, it ensures quick assembly and secure connections. The connector is suitable for a range of applications thanks to its high degree of protection, making it ideal for on site installations. Its exceptional materials, including a PA 6.6 insulating body and a CuZN housing, guarantee durability against environmental factors.
Offers a high degree of protection with an IP67 rating
Constructed from premium materials for increased longevity
Allows for a wide range of cable diameters for flexibility
Innovative SPEEDCON locking system that accelerates connection times
Manufactured to comply with strict environmental and safety standards
Constructed from premium materials for increased longevity
Allows for a wide range of cable diameters for flexibility
Innovative SPEEDCON locking system that accelerates connection times
Manufactured to comply with strict environmental and safety standards
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
