Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 268-135
- Mfr. Part No.:
- 1622014
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.88
(exc. VAT)
£40.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.88 |
*price indicative
- RS Stock No.:
- 268-135
- Mfr. Part No.:
- 1622014
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust industrial applications, offering reliable connectivity in demanding environments. With a straight long configuration and full shielding, it ensures safe signal transmission while minimizing interference. This connector features a screw locking mechanism to guarantee stability during operation, making it ideal for field use.
Compatible with crimp contacts for customized configurations
Constructed from high quality materials for enhanced longevity
Conforms to safety standards promoting secure usage by qualified personnel
Designed for easy inspection and maintenance to enhance reliability
Accommodates hybrid applications with multiple positions for different contacts
Ideal for demanding conditions which ensuring safety and functionality outdoors
Constructed from high quality materials for enhanced longevity
Conforms to safety standards promoting secure usage by qualified personnel
Designed for easy inspection and maintenance to enhance reliability
Accommodates hybrid applications with multiple positions for different contacts
Ideal for demanding conditions which ensuring safety and functionality outdoors
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
