Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, Plug and Socket, Male and Female
- RS Stock No.:
- 193-050
- Mfr. Part No.:
- H-555555-FFFFFM-S001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£35.79
(exc. VAT)
£42.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £35.79 |
| 10 + | £32.94 |
*price indicative
- RS Stock No.:
- 193-050
- Mfr. Part No.:
- H-555555-FFFFFM-S001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP68 | ||
Series NMEA 2000 | ||
- COO (Country of Origin):
- CN
The Amphenol NMEA 2000 multi port T adaptor is a metal connector rated for 4A with 05 pins. It features screw thread for secure attachment and is certified for NMEA 2000, ensuring reliable data communication in marine and industrial applications. Ideal for expanding network connections in NMEA 2000 compliant systems.
IP68 protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male and Female
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, NMEA
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female NMEA 2000 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female NMEA 2000 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, NMEA
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
