Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- RS Stock No.:
- 224-5576
- Mfr. Part No.:
- M12IR-201B (3/8")
- Brand:
- Milwaukee
Subtotal (1 unit)*
£186.94
(exc. VAT)
£224.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.94 |
*price indicative
- RS Stock No.:
- 224-5576
- Mfr. Part No.:
- M12IR-201B (3/8")
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Wrench | |
| Battery Type | M12 B2 | |
| Voltage | 12V | |
| Torque Rating | 47Nm | |
| Drive Size | 3/8 in | |
| Corded/Cordless | Cordless | |
| Handle Type | In-Line | |
| Motor Type | Brushed | |
| Drive Shape | Square | |
| Overall Length | 274mm | |
| Battery Capacity | 2Ah | |
| Speed | 250rpm | |
| Weight | 0.9kg | |
| Standards/Approvals | No | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Wrench | ||
Battery Type M12 B2 | ||
Voltage 12V | ||
Torque Rating 47Nm | ||
Drive Size 3/8 in | ||
Corded/Cordless Cordless | ||
Handle Type In-Line | ||
Motor Type Brushed | ||
Drive Shape Square | ||
Overall Length 274mm | ||
Battery Capacity 2Ah | ||
Speed 250rpm | ||
Weight 0.9kg | ||
Standards/Approvals No | ||
Series M12 | ||
RoHS Status: Exempt
Milwaukee M12IR-201B (3/8) Impact Wrench, 12V Voltage Rating, 47 Nm Maximum Torque - Releasing - M12IR-201B (3/8)
This lightweight impact wrench from Milwaukee combines pneumatic performance with cordless convenience. Designed with a brushed motor, it offers an impressive maximum torque of 47 Nm and a no load speed of 250 rpm. Weighing only 0.9kg, it is suitable for tight spaces and small engine bays, measuring 274mm in length for enhanced manoeuvrability.
Features & Benefits
• REDLINK™ protection electronics enhance equipment durability
• Reinforced housing mimics the durability of steel ratchets
• Variable speed trigger provides improved control during operation
• Battery cell monitoring maximises runtime and battery lifespan
• Integrated fuel gauge and LED light ensure visibility in dim conditions
Applications
• Ideal for automotive repairs and maintenance tasks
• Suitable for working in small engine bays
• Used for assembly and disassembly of machinery components
• Used in construction for securing fasteners effectively
What is the torque output, and how does it compare to other options?
It delivers a maximum torque of 47 Nm, making it effective for various fastening tasks and comparable to other options within the same category. Its cordless nature provides additional freedom of movement, enhancing productivity on the job.
How does the battery life impact the tool's performance?
The individual cell monitoring system optimises power utilisation, ensuring longer tool run times and maintaining efficiency throughout extended usage periods, making it suitable for professionals who require reliability.
Can the design accommodate usage in tight spaces?
Yes, the compact design allows for easy access to confined areas, making it an excellent choice for automotive and machinery applications where space is limited.
What type of maintenance is recommended for continued optimal performance?
Regularly inspect the external housing for signs of wear and ensure the battery contacts are clean for maximum efficiency. Keeping the tool stored in a protective case can also prolong its lifespan.
Related links
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 6 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V Cordless Impact Wrench
- Milwaukee 3/8 in Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- Makita 3/8 in 12V, 2 Ah Cordless Impact Wrench
- DeWALT 3/8 in 12V, 2 Ah Cordless Impact Wrench
