Subtotal (1 unit)*
£683.15
(exc. VAT)
£819.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £683.15 |
*price indicative
- RS Stock No.:
- 666-268
- Mfr. Part No.:
- RC765BL
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Torque Rating | 3000Nm | |
| Sound Level | 104.6dBA | |
| Drive Size | 1in | |
| Overall Length | 550mm | |
| Speed | 4800rpm | |
| Series | S1 | |
| Weight | 9.85kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Torque Rating 3000Nm | ||
Sound Level 104.6dBA | ||
Drive Size 1in | ||
Overall Length 550mm | ||
Speed 4800rpm | ||
Series S1 | ||
Weight 9.85kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Long impact wrench is designed for high-performance applications, providing exceptional power and comfort. Equipped with a twin-hammer impact system, this wrench delivers an impressive torque Value of 3,000 Nm, making it perfect for heavy-duty maintenance tasks such as civil engineering, HGV, and farm equipment. The ergonomic S1 casing features a 'full hand' handle, ensuring optimal grip even when wearing gloves, while the lightweight design at just 7.5 kg allows for ease of use without compromising strength. Additionally, its innovative Air exhaust system directs Air away from the operator, enhancing comfort during prolonged use.
Twin hammer impact system delivers high torque of 3000 Nm
Lightweight design at just 7.5 kg for ease of handling
Ergonomic grip with anti impact protection for maximum comfort
Progressive trigger allows for precise speed control with two fingers
6 position knob enables one handed adjustment across three power levels
Lateral handle can be positioned around 360° for versatile operation
Socket retention with friction ring and pin enhances user safety
Air exhaust system is directed at 45° improving utilisation comfort
