SAM 1/2 in Wrench

Subtotal (1 unit)*

£192.09

(exc. VAT)

£230.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.09

*price indicative

RS Stock No.:
666-294
Mfr. Part No.:
RC2890
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Torque Rating

1350Nm

Sound Level

88dBA

Drive Size

1/2in

Overall Length

185mm

Speed

8000rpm

Series

IAR

Weight

2.27kg

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Impact Wrench is designed to redefine performance in power tools. This innovative impact wrench combines a powerful motor with a lightweight composite casing, making it an Ideal choice for operators who tackle repetitive tasks. Its excellent balance reduces the risk of musculo-skeletal disorders, while the high-performance motor delivers an impressive speed of 8,000 rpm and torque of 1,350 Nm, ensuring efficiency without compromising operator comfort. Constructed for durability and ease of use, this wrench is a reliable companion for both professionals and enthusiasts alike, setting a new standard in pneumatic tools.

Lightweight construction alleviates operator strain during prolonged use

Composite casing provides insulation from cold and reduces vibrations

High performance motor optimises speed and power delivery for superior results

Variable torque control ensures user friendly operation for various tasks

Double hammer Punch system guarantees reliability and maximum torque

Designed specifically to minimise the risk of musculo skeletal disorders

Overall design promotes excellent balance enhancing operator comfort during use

Heavy duty construction ensures longevity even in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy