SAM 1/2 in 18V, 4 Ah Impact Wrench

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-7003
Mfr. Part No.:
P-210-K
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Wrench

Voltage

18V

Torque Rating

1000Nm

Drive Size

1/2in

Impact Rate

1200bpm, 1600bpm, 2400bpm

Motor Type

Brushless

Drive Shape

Square

Battery Capacity

4Ah

Weight

2.9kg

Standards/Approvals

IP54

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vallorbe brushless impact wrench has brushless motor for a better performance and longer service life. It does not require any maintenance. It has optimum workstation lighting with a powerful LED. It is Ideal for working on wheel wells, brakes, ball joints, suspension ARM triangles. Its body and batteries resistant to workshop solvents and hydrocarbons. The batteries are compatible with the rest of the range.

Lithium ion batteries and a charger

Battery level indicator

Supplied in a shockproof case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy