DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- RS Stock No.:
- 267-1532
- Mfr. Part No.:
- DCF891H2T-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
£602.03
(exc. VAT)
£722.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £602.03 |
*price indicative
- RS Stock No.:
- 267-1532
- Mfr. Part No.:
- DCF891H2T-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Voltage | 18V | |
| Torque Rating | 1084Nm | |
| Product Type | Impact Wrench | |
| Sound Level | 102dB | |
| Drive Size | 1/2in | |
| Impact Rate | 3250bpm | |
| Motor Type | Brushless | |
| Power | 760W | |
| Battery Capacity | 5Ah | |
| Speed | 2000rpm | |
| Series | DCF891 | |
| Weight | 1.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Voltage 18V | ||
Torque Rating 1084Nm | ||
Product Type Impact Wrench | ||
Sound Level 102dB | ||
Drive Size 1/2in | ||
Impact Rate 3250bpm | ||
Motor Type Brushless | ||
Power 760W | ||
Battery Capacity 5Ah | ||
Speed 2000rpm | ||
Series DCF891 | ||
Weight 1.7kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT XR brushless 1/2 inch hog ring anvil impact wrench is designed to easily handle various fastening projects. It has 4 modes to allow for reliable high-level performance, operability, and versatility. In dark work areas there are no problem with this cordless impact wrench which comes with an LED work light for visibility in dimly lit spaces.
Helps prevent overtightening and fastener run off
Compact and lightweight design
Related links
- DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 12V, 2 Ah Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- DeWALT 0.5 in 18V, 5 Ah Cordless Impact Wrench
- Flex 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
