DeWALT 1/2 in 18V Cordless Impact Wrench
- RS Stock No.:
- 250-8552
- Mfr. Part No.:
- DCF922P2T-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
£462.16
(exc. VAT)
£554.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £462.16 |
*price indicative
- RS Stock No.:
- 250-8552
- Mfr. Part No.:
- DCF922P2T-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 610Nm | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Sound Level | 108dBA | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3600bpm | |
| Motor Type | Brushless | |
| Overall Length | 125mm | |
| Speed | 2500rpm | |
| Standards/Approvals | RoHS | |
| Series | XR | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 610Nm | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Sound Level 108dBA | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3600bpm | ||
Motor Type Brushless | ||
Overall Length 125mm | ||
Speed 2500rpm | ||
Standards/Approvals RoHS | ||
Series XR | ||
- COO (Country of Origin):
- CN
The DeWALT 18 V XR impact wrench with detent pin anvil was designed to easily handle various fastening projects, it has 4 modes which gives more reliable high-level performance, operability, and versatility, dark work areas are no problem with this cordless impact wrench, which comes with an LED work light for visibility in dimly lit spaces.
406 Nm of fastening torque
610 Nm of breakaway torque
Compact 125 mm head length
Brushless motor
4 Mode switch for accurate application control
Soft Joint Mode offers faster application speed for fasteners driven in timber
Related links
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Body Only Impact Wrench
- DeWALT 1/4 in 12V, 2 Ah Impact Wrench
