Bosch M8M18 18V, 4 Ah Cordless Cordless Impact Wrench
- RS Stock No.:
- 280-3591
- Mfr. Part No.:
- 06019L5071
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-3591
- Mfr. Part No.:
- 06019L5071
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage | 18V | |
| Product Type | Cordless Impact Wrench | |
| Torque Rating | 560Nm | |
| Drive Size | M8M18 | |
| Impact Rate | 3800bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless DC Motor | |
| Overall Length | 0μm | |
| Battery Capacity | 4Ah | |
| Speed | 2800rpm | |
| Standards/Approvals | RoHS | |
| Overall Height | 0μm | |
| Weight | 1.2kg | |
| Overall Width | 0μm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage 18V | ||
Product Type Cordless Impact Wrench | ||
Torque Rating 560Nm | ||
Drive Size M8M18 | ||
Impact Rate 3800bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless DC Motor | ||
Overall Length 0μm | ||
Battery Capacity 4Ah | ||
Speed 2800rpm | ||
Standards/Approvals RoHS | ||
Overall Height 0μm | ||
Weight 1.2kg | ||
Overall Width 0μm | ||
- COO (Country of Origin):
- MY
The Bosch Cordless Impact Wrench is a compact and lightweight impact wrench with adjustable modes for multi-purpose use.
Speed selection
Flexibility and control
Related links
- Bosch M8M18 18V, 4 Ah Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V, 4 Ah Cordless Impact Wrench
- Bosch M8M18 18V Cordless Cordless Impact Wrench
- FEIN 27 mm 18V, 4 Ah Cordless Body Only Impact Wrench
- FEIN 18V, 4 Ah Cordless Body Only Impact Wrench
- FEIN 18 mm 18V, 4 Ah Cordless Body Only Impact Wrench
- Bosch 18V, 4 Ah Cordless Combi Drill
- Bosch M14M24 18V, 5.5 Ah Cordless Cordless Impact Wrench
