Subtotal (1 unit)*
£148.25
(exc. VAT)
£177.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.25 |
*price indicative
- RS Stock No.:
- 666-292
- Mfr. Part No.:
- RC2850
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Sound Level | 87dBA | |
| Motor Type | Pneumatic | |
| Drive Shape | Square | |
| Overall Length | 155mm | |
| Speed | 11000rpm | |
| Overall Width | 63mm | |
| Series | IAR | |
| Standards/Approvals | ISO 28927-2 | |
| Weight | 1.48kg | |
| Overall Height | 180mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Sound Level 87dBA | ||
Motor Type Pneumatic | ||
Drive Shape Square | ||
Overall Length 155mm | ||
Speed 11000rpm | ||
Overall Width 63mm | ||
Series IAR | ||
Standards/Approvals ISO 28927-2 | ||
Weight 1.48kg | ||
Overall Height 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Compact impact wrench is engineered for excellence in assembly and maintenance tasks, featuring an impressive power-to-weight ratio. This tool is designed for ease of operation, increasingly benefiting users in tight spaces without compromising on performance. With its Advanced motorisation and two-hammer Punch system, it delivers unrivalled torque, elevating your workflow while minimising the risk of musculoskeletal injuries. Weighing just 1.2 kg, this lightweight powerhouse is an essential addition to your toolkit, ensuring effortless handling and enhanced productivity on the job.
Incorporates a new motorisation for superior torque efficiency
Optimised two hammer Punch system ensures reliability and power
Weighs only 1.2 kg providing an excellent power to weight ratio
Compact design perfect for use in confined spaces
Variable torque control at the rear enhances user comfort
Constructed with a composite casing for durability
Fulfils various standards including 2006/42/CE and ISO certifications
Guarantee coverage for tools under normal use conditions ranging from 1 to 5 years
Related links
- SAM 1/2 in Impact Wrench
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000rpm 271 Nm
- SAM 1 in Impact Wrench
- SAM 1/4 in Impact Wrench
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
