SAM 1/4 in Impact Wrench

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-538
Mfr. Part No.:
RC630
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Wrench

Torque Rating

40Nm

Drive Size

1/4in

Sound Level

87dBA

Handle Type

Grip

Motor Type

Pneumatic

Overall Length

135mm

Speed

10000rpm

Series

S1

Weight

810g

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Impact wrench is designed for general maintenance and the effortless removal of glow plugs. This Compact tool combines performance with user-friendly ergonomic features, including a retention grip handle and a convenient one-handed operation reversal pushbutton. With four torque settings ranging from 10 to 40 Nm, it delivers the versatility needed for diverse applications, ensuring efficiency and precision in every task. The double-hammer mechanism enhances its effectiveness, making it an indispensable addition to your toolkit.

Four torque settings: adjustable between 10 40 Nm for versatility

Lightweight design at 810g for easy handling during prolonged use

High rotation speed of up to 10000 rpm for quick and efficient performance

Ergonomically designed handle with retention grip for comfort and control

One handed operation with a user friendly reversal pushbutton

Robust double hammer Punch for increased power and reliability

Vibration level of 5.1 m/s² minimizes user fatigue

Noise level maintained at 87 dBa for a more pleasant working environment

Comes with a limited period guarantee for peace of mind

Suitable for various applications including automotive and mechanical work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy