Subtotal (1 unit)*
£166.03
(exc. VAT)
£199.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.03 |
*price indicative
- RS Stock No.:
- 666-539
- Mfr. Part No.:
- RC630BC
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Rating | 40Nm | |
| Product Type | Impact Wrench | |
| Sound Level | 87dBA | |
| Drive Size | 1/4in | |
| Handle Type | Grip | |
| Motor Type | Pneumatic | |
| Overall Length | 135mm | |
| Speed | 10000rpm | |
| Weight | 1.13kg | |
| Series | S1 SERIES | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Rating 40Nm | ||
Product Type Impact Wrench | ||
Sound Level 87dBA | ||
Drive Size 1/4in | ||
Handle Type Grip | ||
Motor Type Pneumatic | ||
Overall Length 135mm | ||
Speed 10000rpm | ||
Weight 1.13kg | ||
Series S1 SERIES | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact wrench is designed for general maintenance tasks, specifically for unscrewing glow plugs with ease. Featuring four torque settings ranging from 10 to 40 Nm, this impact wrench ensures precise performance tailored to various applications. Its ergonomic S1-sheath handle, coupled with a retention grip, allows for comfortable and controlled operation, further enhanced by a convenient reversal pushbutton for one-handed use. The product arrives as a complete set, including five 1/4 inch impact sockets in sizes 8 to 12 mm, alongside a 50 mm extension and a universal joint, making it a versatile addition to any tool collection.
Ergonomic S1 sheath handle provides a soft grip for optimal comfort
Four torque settings ensure versatility for different jobs
Compact design suited for tight spaces and automotive applications
Reversal pushbutton enables easy one handed operation
Includes a comprehensive set of impact sockets and extensions
Designed with a double hammer Punch for enhanced efficiency
High rotation speed of 10000 rpm for Rapid job completion
Vibration level of 5.1 m/s² ensures reduced fatigue during use
Noise level maintained at 87 dBa complying with safety standards
Accompanied by a reliable M2 guarantee covering normal usage
Related links
- SAM 1/4 in Impact Wrench
- SAM 3/4 in Impact Wrench
- Milwaukee M12 FHIR14LR-0 1/4 in Impact Wrench 450rpm 47 Nm
- SAM 1/2 in Impact Wrench
- SAM 1 in Impact Wrench
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
