Subtotal (1 unit)*
£402.55
(exc. VAT)
£483.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £402.55 |
*price indicative
- RS Stock No.:
- 666-298
- Mfr. Part No.:
- RC3850
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Rating | 2035Nm | |
| Product Type | Impact Wrench | |
| Sound Level | 92dBA | |
| Drive Size | 3/4in | |
| Handle Type | Comfort Grip | |
| Motor Type | Pneumatic | |
| Overall Length | 220mm | |
| Speed | 5000rpm | |
| Series | IAR SERIES | |
| Weight | 3.4kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Rating 2035Nm | ||
Product Type Impact Wrench | ||
Sound Level 92dBA | ||
Drive Size 3/4in | ||
Handle Type Comfort Grip | ||
Motor Type Pneumatic | ||
Overall Length 220mm | ||
Speed 5000rpm | ||
Series IAR SERIES | ||
Weight 3.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact Wrench delivers exceptional power and performance in a lightweight design. Engineered for maximum efficiency, this tool boasts a remarkable torque rating of 2,035 Nm, making it Ideal for heavy-duty tasks such as automotive repairs and industrial applications. Weighing in at just 3.4 kg, it ensures ease of handling while providing an ergonomic grip that enhances user comfort during extended periods of use. The innovative double-hammer Punch system, fortified through a specific heat treatment, maximises torque and reliability, while the variable torque control allows for adaptable operation tailored to various requirements.
Powerful torque of 2035 Nm ensures efficient loosening tasks
Lightweight design at 3.4 kg reduces user fatigue for prolonged use
Ergonomic structure promotes excellent weight distribution and grip
Optimised double hammer Punch system enhances power and strength
Variable torque control enables precision adjustments and ease of use
Designed for robust performance in demanding environments
Comprehensive guarantee covering technical tools under standard use conditions
