SAM 3/4 in Impact Wrench

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-273
Mfr. Part No.:
RC1160S
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Wrench

Torque Rating

2035Nm

Sound Level

92dBA

Drive Size

3/4in

Motor Type

Pneumatic

Handle Type

Comfort Grip

Overall Length

220mm

Speed

5500rpm

Series

ALUMINIUM SERIES

Weight

5.11kg

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Aluminium impact wrench is designed for mechanics seeking a powerful yet Compact tool. Measuring only 220 mm in length, this impact wrench defies expectations by combining lightweight construction with high performance, delivering an impressive 2035 Nm of torque. Its aluminium casing ensures durability while reducing weight, and the double-hammer Punch system guarantees efficient operation. With ergonomic design elements and a sheathed handle, this wrench provides exceptional comfort during prolonged use, making it Ideal for semi-heavy duty tasks. Additionally, the lower exhaust on the ductable silencer enhances user comfort by reducing noise levels, making it a valuable addition to any toolkit.

Compact design facilitates use in tight spaces

Lightweight at 4.6kg ensuring ease of handling

Universal wrench suitable for semi heavy duty mechanics

Aluminium casing adds durability without the extra weight

Double hammer Punch system enhances efficiency

Ergonomic sheathed handle improves user comfort

Rotary reverser includes three regulated tightening positions for versatility

Operating rotation speed reaches up to 5500 rpm for Rapid task completion

Low vibration level of 10.2 m/s² ensures reduced strain during prolonged use

Reliable noise level at 92 dBa allows for a more pleasant operational experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy