Subtotal (1 unit)*
£174.56
(exc. VAT)
£209.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.56 |
*price indicative
- RS Stock No.:
- 666-289
- Mfr. Part No.:
- RC2780BC
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Rating | 1350Nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Sound Level | 93.7dBA | |
| Motor Type | Pneumatic | |
| Overall Length | 193mm | |
| Speed | 10000rpm | |
| Series | S1 | |
| Weight | 2kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Rating 1350Nm | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Sound Level 93.7dBA | ||
Motor Type Pneumatic | ||
Overall Length 193mm | ||
Speed 10000rpm | ||
Series S1 | ||
Weight 2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact Wrench is designed for high-performance applications, delivering an impressive 1,350 Nm of torque to tackle demanding tasks with ease. This powerful tool features an Advanced 'cold' motor, ensuring optimum efficiency during full-power unscrewing operations. Its Compact design makes it Ideal for intensive maintenance jobs and automotive applications, covering everything from exhaust repairs to power-train adjustments. With reduced vibrations thanks to a double-hammer Punch mechanism, the tool provides user comfort along with cold-insulating casing that enhances grip and handling. Variable torque control enables precise operations, making it a versatile addition to any professional toolkit.
Powerful cold motor develops optimum torque of 1350 Nm
Compact design Ideal for intensive use in maintenance and automotive applications
Double hammer Punch mechanism significantly reduces vibrations
Cold insulating casing enhances grip and handling comfort
3 position variable torque control for precise operations
Sensitive touch control button enables fine adjustments in tight spaces
Durable construction designed to withstand rigorous daily use
Guarantee of M2 covering technical tools used under normal conditions
Related links
- SAM 1/2 in Impact Wrench
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm
- SAM 1/2 in Impact Wrench 9000rpm 620 Nm
- SAM 1/2 in Impact Wrench 12000rpm 0.25 Nm
- SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000rpm 271 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
- SAM 1/4 in Impact Wrench
- SAM 1 in Impact Wrench
