SAM 1 in Impact Wrench

Subtotal (1 unit)*

£700.69

(exc. VAT)

£840.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£700.69

*price indicative

RS Stock No.:
666-269
Mfr. Part No.:
RC766
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Torque Rating

2400Nm

Product Type

Impact Wrench

Drive Size

1in

Sound Level

90dBA

Handle Type

Comfort Grip

Motor Type

Pneumatic

Overall Length

324mm

Speed

6000rpm

Weight

7.8kg

Series

LONG ALUMINIUM SERIES

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Long aluminium series impact wrench is designed for intensive use in various professional settings, making it an Ideal choice for HGV maintenance and heavy equipment interventions. This Advanced pneumatic tool, constructed with a lightweight aluminium casing, combines practicality and performance. With a powerful torque capacity of up to 2400 Nm and a rotation speed of 6000 rpm, this impact wrench efficiently tackles tough jobs while ensuring user comfort. The rear handle is ergonomically tilted for ease of use, while the lateral exhaust directs Air away from the user. Whether you're in a workshop or on-site, this impact wrench provides exceptional power in a lightweight package.

Combines a reverser and variable control for practical operation

Lightweight aluminium structure reduces user fatigue at just 6.5 kg

Engineered for intensive use Ideal for HGV and bus wheel interventions

Features a double hammer Punch system for enhanced performance

Equipped with a rubber sheathed handle for a secure grip

Lateral exhaust directs Air away from the user for improved safety

Designed with an axial power supply for consistent performance

Comes with a guarantee covering technical tools under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy