Subtotal (1 unit)*
£162.28
(exc. VAT)
£194.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.28 |
*price indicative
- RS Stock No.:
- 666-860
- Mfr. Part No.:
- RC2690
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Torque Rating | 620Nm | |
| Drive Size | 3/8in | |
| Sound Level | 88dBA | |
| Drive Shape | Square | |
| Overall Length | 122mm | |
| Speed | 6500rpm | |
| Overall Height | 198mm | |
| Weight | 1.56kg | |
| Standards/Approvals | LQRA Certified ISO 9001 | |
| Series | S1 | |
| Overall Width | 64mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Torque Rating 620Nm | ||
Drive Size 3/8in | ||
Sound Level 88dBA | ||
Drive Shape Square | ||
Overall Length 122mm | ||
Speed 6500rpm | ||
Overall Height 198mm | ||
Weight 1.56kg | ||
Standards/Approvals LQRA Certified ISO 9001 | ||
Series S1 | ||
Overall Width 64mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Mini impact wrench is designed for high-performance applications, delivering an impressive weight-to-power ratio of just 1.3 kg for 620 Nm of torque. This tool excels in prolonged use, ensuring comfort through its S1 mould, which enhances balancing compared to standard impact wrenches. The robust design, featuring a reinforced casing and Y-shaped parts positioning, not only increases durability but also promotes ease of handling. Ideal for tasks requiring precision and strength, this Compact tool is equipped with a low-consumption double-hammer punch, making it an excellent companion for both professional and DIY projects, striving to efficiently meet the demands of any user.
Remarkably lightweight at 1.3 kg for excellent manoeuvrability
High torque output of 620 Nm suitable for various applications
S1 mould design enhances tool balance for improved handling
Equipped with a low consumption double hammer Punch for efficient operation
User friendly ergonomics with a strategically placed variable speed control
Built with a reinforced two material protection casing for added durability
Suspension ring included for easy storage and accessibility
Achieves a maximum rotation speed of 6500 rpm for Rapid task completion
Compliant with multiple standards including ISO 11148 6 and ISO 28927 2 ensuring reliability
